Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370EE823 | |
|---|---|
DigiKey Part Number | BFC2370EE823-ND |
Manufacturer | |
Manufacturer Product Number | BFC2370EE823 |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370EB823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EB823-ND | $2.18708 | Parametric Equivalent |
| BFC2370EH823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EH823-ND | $2.05743 | Parametric Equivalent |
| BFC2370EL823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EL823-ND | $2.26445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91417 | $3,828.34 |


