Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370CH564 | |
|---|---|
DigiKey Part Number | BFC2370CH564-ND |
Manufacturer | |
Manufacturer Product Number | BFC2370CH564 |
Description | CAP FILM 0.56UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 40V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370CB564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370CB564-ND | $3.52352 | Parametric Equivalent |
| BFC2370CE564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370CE564-ND | $6.97689 | Parametric Equivalent |
| BFC2370CL564 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370CL564-ND | $8.14364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.24799 | $3,247.99 |


