Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237086563 | |
|---|---|
DigiKey Part Number | BFC237086563-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237086563 |
Description | CAP FILM 0.056UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237022563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237022563-ND | $3.62815 | Parametric Equivalent |
| BFC237026563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237026563-ND | $3.87397 | Parametric Equivalent |
| BFC237029563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237029563-ND | $3.62815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.57052 | $7,141.04 |


