
BFC237066102 | |
|---|---|
DigiKey Part Number | 56-BFC237066102CT-ND - Cut Tape (CT) 56-BFC237066102TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237066102 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.69100 | $36.91 |
| 50 | $2.81660 | $140.83 |
| 100 | $2.54870 | $254.87 |
| 500 | $2.09450 | $1,047.25 |
| 1,000 | $1.95417 | $1,954.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.82090 | $3,641.80 |
| 4,000 | $1.72680 | $6,907.20 |
| 6,000 | $1.67967 | $10,078.02 |
| 10,000 | $1.62744 | $16,274.40 |
| 14,000 | $1.59690 | $22,356.60 |
| 20,000 | $1.56753 | $31,350.60 |

