Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237059102 | |
|---|---|
DigiKey Part Number | BFC237059102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237059102 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237052102 | Vishay Beyschlag/Draloric/BC Components | 11,196 | 3001PH-ND | $8.47000 | Parametric Equivalent |
| BFC237056102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237056102-ND | $3.01170 | Parametric Equivalent |
| BFC237066102 | Vishay Beyschlag/Draloric/BC Components | 3,423 | 56-BFC237066102CT-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.81324 | $5,626.48 |


