Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237045683 | |
|---|---|
DigiKey Part Number | BFC237045683-ND |
Manufacturer | |
Manufacturer Product Number | BFC237045683 |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035683-ND | $4.91328 | Parametric Equivalent |
| BFC237041683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237041683-ND | $4.59636 | Parametric Equivalent |
| BFC237048683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237048683-ND | $4.89623 | Parametric Equivalent |
| BFC2370FB683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FB683-ND | $2.25719 | Parametric Equivalent |
| BFC2370FE683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE683-ND | $1.96301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.89623 | $4,896.23 |


