
BFC237035104 | |
|---|---|
DigiKey Part Number | 56-BFC237035104CT-ND - Cut Tape (CT) 56-BFC237035104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237241104 | Vishay Beyschlag/Draloric/BC Components | 2,861 | BC1743-ND | $6.74000 | Similar |
| BFC237041104 | Vishay Beyschlag/Draloric/BC Components | 236 | BFC237041104-ND | $13.73000 | Parametric Equivalent |
| B32529C3104J000 | TDK | 760 | 495-1196-ND | $4.36000 | Upgrade |
| B32529C3104J189 | TDK | 2,194 | 495-B32529C3104J189CT-ND | $4.11000 | Upgrade |
| B32529C3104J289 | TDK | 13,814 | 495-2530-1-ND | $4.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.10300 | $71.03 |
| 50 | $5.61360 | $280.68 |
| 100 | $5.15240 | $515.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $4.18605 | $3,139.54 |
| 1,500 | $3.97312 | $5,959.68 |
| 2,250 | $3.86652 | $8,699.67 |
| 3,750 | $3.74835 | $14,056.31 |
| 5,250 | $3.67927 | $19,316.17 |
| 7,500 | $3.61280 | $27,096.00 |

