
BFC237035104 | |
---|---|
DigiKey Part Number | 56-BFC237035104CT-ND - Cut Tape (CT) 56-BFC237035104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.04700 | $70.47 |
50 | $5.56480 | $278.24 |
100 | $5.10880 | $510.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.19140 | $3,143.55 |
1,500 | $3.97819 | $5,967.28 |
2,250 | $3.87145 | $8,710.76 |
3,750 | $3.75313 | $14,074.24 |
5,250 | $3.68397 | $19,340.84 |
7,500 | $3.61741 | $27,130.58 |
9,000 | $3.58587 | $32,272.83 |
18,000 | $3.47964 | $62,633.52 |
18,750 | $3.47401 | $65,137.69 |