
BFC237016563 | |
|---|---|
DigiKey Part Number | 56-BFC237016563-ND |
Manufacturer | |
Manufacturer Product Number | BFC237016563 |
Description | CAP FILM 0.056UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.04500 | $40.45 |
| 50 | $3.10120 | $155.06 |
| 100 | $2.81180 | $281.18 |
| 500 | $2.32290 | $1,161.45 |
| 1,000 | $2.17187 | $2,171.87 |
| 3,000 | $1.98522 | $5,955.66 |
| 5,000 | $1.91620 | $9,581.00 |

