Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237016394 | |
|---|---|
DigiKey Part Number | BFC237016394-ND |
Manufacturer | |
Manufacturer Product Number | BFC237016394 |
Description | CAP FILM 0.39UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237012394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237012394-ND | $5.82428 | Parametric Equivalent |
| BFC237019394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237019394-ND | $5.96925 | Parametric Equivalent |
| BFC237076394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237076394-ND | $5.91274 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.19005 | $6,190.05 |


