MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237016104

DigiKey Part Number
BFC237016104-ND
Manufacturer
Manufacturer Product Number
BFC237016104
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237016104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.89000$8.89
10$6.10800$61.08
50$4.86840$243.42
100$4.45680$445.68
500$3.70342$1,851.71
1,000$3.44855$3,448.55
3,000$3.11115$9,333.45
5,000$2.97776$14,888.80
Manufacturers Standard Package