Parametric Equivalent
Parametric Equivalent

BFC236959333 | |
|---|---|
DigiKey Part Number | BFC236959333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236959333 |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Part Status Active | Height - Seated (Max) 0.370" (9.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236952333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236952333-ND | $8.20037 | Parametric Equivalent |
| BFC236956333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236956333-ND | $4.85513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $5.69022 | $7,397.29 |


