Parametric Equivalent
Parametric Equivalent

BFC236952223 | |
|---|---|
DigiKey Part Number | BFC236952223-ND |
Manufacturer | |
Manufacturer Product Number | BFC236952223 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.165" W (12.50mm x 4.20mm) |
Part Status Active | Height - Seated (Max) 0.346" (8.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236956223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236956223-ND | $4.14319 | Parametric Equivalent |
| BFC236959223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236959223-ND | $4.74973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.00028 | $7,000.28 |


