Parametric Equivalent
Parametric Equivalent

BFC236911824 | |
|---|---|
DigiKey Part Number | BFC236911824-ND |
Manufacturer | |
Manufacturer Product Number | BFC236911824 |
Description | CAP FILM 0.82UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.421" (10.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236915824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236915824-ND | $9.20808 | Parametric Equivalent |
| BFC236918824 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236918824-ND | $17.65567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.53206 | $15,532.06 |

