Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236868563 | |
|---|---|
DigiKey Part Number | BFC236868563-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236868563 |
Description | CAP FILM 0.056UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.295" W (17.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236861563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236861563-ND | $9.49764 | Parametric Equivalent |
| BFC236863563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236863563-ND | $9.49764 | Parametric Equivalent |
| BFC236865563 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236865563-ND | $9.49764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.89151 | $10,313.21 |


