Parametric Equivalent
Parametric Equivalent

BFC236866274 | |
|---|---|
DigiKey Part Number | BFC236866274-ND |
Manufacturer | |
Manufacturer Product Number | BFC236866274 |
Description | CAP FILM 0.27UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.181" L x 0.394" W (30.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236862274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236862274-ND | $15.23050 | Parametric Equivalent |
| BFC236867274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236867274-ND | $15.23050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.23050 | $7,615.25 |


