Parametric Equivalent
Parametric Equivalent

BFC236863104 | |
|---|---|
DigiKey Part Number | BFC236863104-ND |
Manufacturer | |
Manufacturer Product Number | BFC236863104 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236861104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236861104-ND | $8.52915 | Parametric Equivalent |
| BFC236865104 | Vishay Beyschlag/Draloric/BC Components | 2,713 | BFC236865104-ND | $20.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.52915 | $8,529.15 |


