Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236859104 | |
|---|---|
DigiKey Part Number | BFC236859104-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236859104 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.209" W (17.50mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236852104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236852104-ND | $9.60970 | Parametric Equivalent |
| BFC236856104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236856104-ND | $5.69146 | Parametric Equivalent |
| BFC236857104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236857104-ND | $5.69146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.77508 | $11,775.08 |


