Parametric Equivalent
Parametric Equivalent

BFC236857124 | |
|---|---|
DigiKey Part Number | BFC236857124-ND |
Manufacturer | |
Manufacturer Product Number | BFC236857124 |
Description | CAP FILM 0.12UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.224" W (17.50mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236852124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236852124-ND | $10.33558 | Parametric Equivalent |
| BFC236856124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236856124-ND | $6.12231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.12231 | $12,244.62 |


