Parametric Equivalent
Parametric Equivalent

BFC236852823 | |
|---|---|
DigiKey Part Number | BFC236852823-ND |
Manufacturer | |
Manufacturer Product Number | BFC236852823 |
Description | CAP FILM 0.082UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.189" W (17.50mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236856823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236856823-ND | $5.39166 | Parametric Equivalent |
| BFC236857823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236857823-ND | $5.39166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.10457 | $9,104.57 |


