Parametric Equivalent
Parametric Equivalent

BFC236826823 | |
|---|---|
DigiKey Part Number | BFC236826823-ND |
Manufacturer | |
Manufacturer Product Number | BFC236826823 |
Description | CAP FILM 0.082UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.146" W (12.50mm x 3.70mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236822823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236822823-ND | $6.13184 | Parametric Equivalent |
| BFC236827823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236827823-ND | $3.62815 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.62815 | $7,256.30 |


