Parametric Equivalent
Parametric Equivalent

BFC236822335 | |
|---|---|
DigiKey Part Number | BFC236822335-ND |
Manufacturer | |
Manufacturer Product Number | BFC236822335 |
Description | CAP FILM 3.3UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236826335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236826335-ND | $23.35835 | Parametric Equivalent |
| BFC236827335 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236827335-ND | $23.35835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.37918 | $19,689.59 |


