Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236752223 | |
|---|---|
DigiKey Part Number | BFC236752223-ND |
Manufacturer | |
Manufacturer Product Number | BFC236752223 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236756223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236756223-ND | $4.59977 | Parametric Equivalent |
| BFC236757223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236757223-ND | $5.78136 | Parametric Equivalent |
| MKP385322063JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JC02G0-ND | $3.32223 | Parametric Equivalent |
| MKP385322063JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JC02W0-ND | $3.32223 | Parametric Equivalent |
| MKP385322063JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322063JCA2B0-ND | $3.63834 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $4.67758 | $5,846.97 |



