Parametric Equivalent
Parametric Equivalent

BFC236741823 | |
|---|---|
DigiKey Part Number | BFC236741823-ND |
Manufacturer | |
Manufacturer Product Number | BFC236741823 |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236743823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236743823-ND | $4.47809 | Parametric Equivalent |
| BFC236745823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236745823-ND | $7.00028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.00028 | $7,000.28 |


