Parametric Equivalent
Parametric Equivalent

BFC236716105 | |
|---|---|
DigiKey Part Number | BFC236716105-ND |
Manufacturer | |
Manufacturer Product Number | BFC236716105 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236712105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236712105-ND | $13.52766 | Parametric Equivalent |
| BFC236717105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236717105-ND | $8.71002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.52766 | $13,527.66 |


