Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236641273 | |
|---|---|
DigiKey Part Number | BFC236641273-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC236641273 |
Description | CAP FILM 0.027UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236645273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236645273-ND | $4.78911 | Parametric Equivalent |
| BFC236651273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236651273-ND | $5.78837 | Parametric Equivalent |
| BFC236655273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236655273-ND | $6.00350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.78911 | $4,789.11 |



