
BFC233920335 | |
|---|---|
DigiKey Part Number | BC3031-ND |
Manufacturer | |
Manufacturer Product Number | BFC233920335 |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $25.07600 | $250.76 |
| 50 | $21.06840 | $1,053.42 |
| 100 | $19.83030 | $1,983.03 |
| 500 | $17.73476 | $8,867.38 |
| 1,000 | $17.08584 | $17,085.84 |
| 2,500 | $16.40025 | $41,000.62 |
| 5,000 | $15.98662 | $79,933.10 |


