
BFC233920102 | |
|---|---|
DigiKey Part Number | BFC233920102-ND |
Manufacturer | |
Manufacturer Product Number | BFC233920102 |
Description | CAP FILM 1000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233920102 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.30200 | $103.02 |
| 50 | $8.29380 | $414.69 |
| 100 | $7.67480 | $767.48 |
| 500 | $6.62800 | $3,314.00 |
| 1,500 | $6.14163 | $9,212.44 |
| 3,000 | $5.90350 | $17,710.50 |
| 6,000 | $5.70741 | $34,244.46 |

