0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233917104

DigiKey Part Number
56-BFC233917104CT-ND - Cut Tape (CT)
56-BFC233917104TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC233917104
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.35000$17.35
10$11.74000$117.40
50$9.51560$475.78
100$8.82660$882.66
500$7.66228$3,831.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,100$7.18716$7,905.88
2,200$6.90109$15,182.40
3,300$6.75775$22,300.58
5,500$6.59889$36,293.89
7,700$6.50598$50,096.05
11,000$6.41656$70,582.16
Manufacturers Standard Package