Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233915123 | |
|---|---|
DigiKey Part Number | BFC233915123-ND |
Manufacturer | |
Manufacturer Product Number | BFC233915123 |
Description | CAP FILM 0.012UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233911123-ND | $5.86916 | Parametric Equivalent |
| BFC233913123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233913123-ND | $5.86916 | Parametric Equivalent |
| BFC233917123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233917123-ND | $6.71437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $5.75064 | $7,188.30 |


