Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233914394 | |
|---|---|
DigiKey Part Number | BFC233914394-ND |
Manufacturer | |
Manufacturer Product Number | BFC233914394 |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233910394-ND | $10.61166 | Parametric Equivalent |
| BFC233912394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233912394-ND | $10.61166 | Parametric Equivalent |
| BFC233916394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233916394-ND | $11.55957 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $10.71756 | $4,822.90 |


