Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233913184 | |
|---|---|
DigiKey Part Number | BFC233913184-ND |
Manufacturer | |
Manufacturer Product Number | BFC233913184 |
Description | CAP FILM 0.18UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233911184-ND | $9.82303 | Parametric Equivalent |
| BFC233915184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233915184-ND | $10.00952 | Parametric Equivalent |
| BFC233917184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233917184-ND | $13.58480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.82303 | $2,946.91 |


