Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233911683 | |
|---|---|
DigiKey Part Number | BFC233911683-ND |
Manufacturer | |
Manufacturer Product Number | BFC233911683 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233910683-ND | $6.01518 | Parametric Equivalent |
| BFC233912683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233912683-ND | $6.01518 | Parametric Equivalent |
| BFC233914683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233914683-ND | $6.01518 | Parametric Equivalent |
| BFC233916683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233916683-ND | $4.07631 | Parametric Equivalent |
| BFC233918683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233918683-ND | $7.04089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $5.80806 | $7,260.08 |


