Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233910684 | |
|---|---|
DigiKey Part Number | BFC233910684-ND |
Manufacturer | |
Manufacturer Product Number | BFC233910684 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233912684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233912684-ND | $17.52620 | Parametric Equivalent |
| BFC233914684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233914684-ND | $17.52620 | Parametric Equivalent |
| BFC233916684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233916684-ND | $18.84180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $17.52620 | $3,505.24 |


