
BFC233910224 | |
|---|---|
DigiKey Part Number | BFC233910224-ND |
Manufacturer | |
Manufacturer Product Number | BFC233910224 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233916224 | Vishay Beyschlag/Draloric/BC Components | 760 | 56-BFC233916224CT-ND | $24.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.03200 | $80.32 |
| 50 | $6.38980 | $319.49 |
| 100 | $5.88170 | $588.17 |
| 750 | $4.86176 | $3,646.32 |
| 1,500 | $4.62481 | $6,937.22 |
| 3,000 | $4.42972 | $13,289.16 |
| 5,250 | $4.29762 | $22,562.51 |

