Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233863222 | |
|---|---|
DigiKey Part Number | BFC233863222-ND |
Manufacturer | |
Manufacturer Product Number | BFC233863222 |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233861222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233861222-ND | $7.61678 | Parametric Equivalent |
| BFC233865222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233865222-ND | $7.88762 | Parametric Equivalent |
| BFC233867222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233867222-ND | $8.37778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.61678 | $11,425.17 |


