Parametric Equivalent

BFC233848166 | |
|---|---|
DigiKey Part Number | BFC233848166-ND |
Manufacturer | |
Manufacturer Product Number | BFC233848166 |
Description | CAP FILM 8.2UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233848163 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233848163-ND | $112.01730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | $112.01730 | $7,057.09 |


