Parametric Equivalent
Parametric Equivalent

BFC233842684 | |
|---|---|
DigiKey Part Number | BFC233842684-ND |
Manufacturer | |
Manufacturer Product Number | BFC233842684 |
Description | CAP FILM 0.68UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233843684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233843684-ND | $37.26970 | Parametric Equivalent |
| BFC233845684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233845684-ND | $40.50953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $38.14750 | $11,444.25 |


