Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233829096 | |
|---|---|
DigiKey Part Number | BFC233829096-ND |
Manufacturer | |
Manufacturer Product Number | BFC233829096 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629001 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629001-ND | $9.72168 | Parametric Equivalent |
| BFC233629004 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629004-ND | $10.52905 | Parametric Equivalent |
| BFC233629097 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629097-ND | $9.72168 | Parametric Equivalent |
| BFC233829076 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829076-ND | $5.60542 | Parametric Equivalent |
| BFC233829116 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829116-ND | $5.60542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.60542 | $5,605.42 |




