Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233825682 | |
|---|---|
DigiKey Part Number | BFC233825682-ND |
Manufacturer | |
Manufacturer Product Number | BFC233825682 |
Description | CAP FILM 6800PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620682-ND | $9.32935 | Parametric Equivalent |
| BFC233623682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623682-ND | $10.08688 | Parametric Equivalent |
| BFC233626682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626682-ND | $9.32935 | Parametric Equivalent |
| BFC233821682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821682-ND | $6.30638 | Parametric Equivalent |
| BFC233823682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823682-ND | $6.30638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.30638 | $6,306.38 |




