Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233824332 | |
|---|---|
DigiKey Part Number | BFC233824332-ND |
Manufacturer | |
Manufacturer Product Number | BFC233824332 |
Description | CAP FILM 3300PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820332 | Vishay Beyschlag/Draloric/BC Components | 1,132 | BC1611-ND | $17.68000 | Parametric Equivalent |
| BFC233826332 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826332-ND | $7.76359 | Parametric Equivalent |
| F339MX223331MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331MC02G0-ND | $5.60674 | Parametric Equivalent |
| F339MX223331MCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331MCA2B0-ND | $4.88773 | Parametric Equivalent |
| F339MX223331MCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX223331MCI2B0-ND | $5.07439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34484 | $7,344.84 |



