Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233823683 | |
|---|---|
DigiKey Part Number | BFC233823683-ND |
Manufacturer | |
Manufacturer Product Number | BFC233823683 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233620683-ND | $21.13000 | Parametric Equivalent |
| BFC233623683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623683-ND | $9.80975 | Parametric Equivalent |
| BFC233626683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626683-ND | $9.04825 | Parametric Equivalent |
| BFC233821683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821683-ND | $8.02994 | Parametric Equivalent |
| BFC233825683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825683-ND | $8.02994 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.02994 | $8,029.94 |




