Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233821154 | |
|---|---|
DigiKey Part Number | BFC233821154-ND |
Manufacturer | |
Manufacturer Product Number | BFC233821154 |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629041 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629041-ND | $7.13323 | Parametric Equivalent |
| BFC233629044 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629044-ND | $11.06435 | Parametric Equivalent |
| BFC233629087 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629087-ND | $10.69978 | Parametric Equivalent |
| BFC233823154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823154-ND | $10.00913 | Parametric Equivalent |
| BFC233825154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825154-ND | $10.19892 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $10.00913 | $3,002.74 |



