Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233629053 | |
|---|---|
DigiKey Part Number | BFC233629053-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233629053 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629051 | Vishay Beyschlag/Draloric/BC Components | 1,068 | BFC233629051-ND | $27.87000 | Parametric Equivalent |
| BFC233629093 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629093-ND | $13.31768 | Parametric Equivalent |
| BFC233821224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821224-ND | $13.04590 | Parametric Equivalent |
| BFC233823224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823224-ND | $13.04590 | Parametric Equivalent |
| BFC233825224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825224-ND | $12.75188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $15.10335 | $8,306.84 |




