Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233629014 | |
|---|---|
DigiKey Part Number | BFC233629014-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233629014 |
Description | CAP FILM 0.015UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233629014 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629011 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629011-ND | $9.83357 | Parametric Equivalent |
| BFC233629071 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629071-ND | $9.83357 | Parametric Equivalent |
| BFC233829078 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829078-ND | $5.66412 | Parametric Equivalent |
| BFC233829098 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829098-ND | $5.66412 | Parametric Equivalent |
| BFC233829118 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829118-ND | $5.66412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $10.63937 | $11,703.31 |




