Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233626225 | |
|---|---|
DigiKey Part Number | BFC233626225-ND |
Manufacturer | |
Manufacturer Product Number | BFC233626225 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620225 | Vishay Beyschlag/Draloric/BC Components | 42 | 56-BFC233620225-ND | $46.53000 | Parametric Equivalent |
| BFC233820225 | Vishay Beyschlag/Draloric/BC Components | 8,896 | BC1610-ND | $23.35000 | Parametric Equivalent |
| BFC233822225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822225-ND | $53.85410 | Parametric Equivalent |
| BFC233824225 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824225-ND | $53.85410 | Parametric Equivalent |
| F1778522M2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778522M2KBT0-ND | $21.35659 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $65.44320 | $4,908.24 |




