Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233623223 | |
|---|---|
DigiKey Part Number | BFC233623223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233623223 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620223 | Vishay Beyschlag/Draloric/BC Components | 1,502 | BFC233620223-ND | $15.54000 | Parametric Equivalent |
| BFC233626223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626223-ND | $10.00113 | Parametric Equivalent |
| BFC233821223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821223-ND | $6.30638 | Parametric Equivalent |
| BFC233823223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233823223-ND | $6.30638 | Parametric Equivalent |
| BFC233825223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825223-ND | $6.30638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $10.69453 | $11,763.98 |





