
BFC233620474 | |
|---|---|
DigiKey Part Number | BFC233620474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620474 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233620474 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $20.71800 | $207.18 |
| 50 | $17.25700 | $862.85 |
| 200 | $15.30760 | $3,061.52 |
| 600 | $14.21977 | $8,531.86 |
| 1,000 | $13.81738 | $13,817.38 |
| 2,600 | $13.20325 | $34,328.45 |
| 5,000 | $12.86821 | $64,341.05 |

