
BF025016WC12033BH1 | |
---|---|
DigiKey Part Number | BF025016WC12033BH1-ND |
Manufacturer | |
Manufacturer Product Number | BF025016WC12033BH1 |
Description | CAP CER 12PF 9KV R42 AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 9000V (9kV) Ceramic Capacitor R42 Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | BF025016WC12033BH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can | |
Size / Dimension | 0.984" Dia x 0.630" W (25.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $2,306.26500 | $4,612.53 |