ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACxx Series
AC07

AC07000001000JAC00

DigiKey Part Number
749-AC07000001000JAC00CT-ND - Cut Tape (CT)
749-AC07000001000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC07000001000JAC00
Description
RES 100 OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC07000001000JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.50000$13.50
10$8.90700$89.07
25$7.65560$191.39
50$6.87040$343.52
100$6.20360$620.36
250$5.47296$1,368.24
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.26318$2,131.59
1,000$3.93276$3,932.76
1,500$3.76301$5,644.52
2,500$3.57104$8,927.60
3,500$3.54696$12,414.36
Manufacturers Standard Package